Knowles 2220J0160473KXR
| Manufacturer | |
| MPN | 2220J0160473KXR |
| LCSC Part # | C1897512 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 16V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220J0160473KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2088 | $ 2.21 |
| 200+ | $ 0.8551 | $ 171.02 |
| 500+ | $ 0.8243 | $ 412.15 |
| 1,000+ | $ 0.8104 | $ 810.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0160473KXT | Knowles | 2220 | 0 | $ 0.4278 | ||
| 2220J0160473KDR | Knowles | 2220 | 0 | $ 3.2475 | ||
| 2220J0160473KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220Y0160473KDR | Knowles | 2220 | 0 | $ 3.3478 | ||
| 2220Y0160473KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220J0160473KXT | Knowles | 2220 | 0 | $ 0.3595 | ||
| 2220J0250473KXR | Knowles | 2220 | 0 | $ 2.2088 | ||
| 2220Y0250473KXT | Knowles | 2220 | 0 | $ 0.4278 | ||
| 2220J0250473KDR | Knowles | 2220 | 0 | $ 3.2475 | ||
| 2220J0250473KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220Y0250473KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220J0250473KXT | Knowles | 2220 | 0 | $ 0.3595 | ||
| 2220J0500473KXR | Knowles | 2220 | 0 | $ 2.2088 | ||
| 2220Y0500473KXR | Knowles | 2220 | 0 | $ 2.2767 | ||
| 2220Y0500473KXT | Knowles | 2220 | 0 | $ 0.4278 | ||
| 2220J0500473KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220Y0500473KDT | Knowles | 2220 | 0 | $ 0.8213 | ||
| 2220Y0500473KDR | Knowles | 2220 | 0 | $ 3.3478 | ||
| 2220J0500473KXT | Knowles | 2220 | 0 | $ 0.3595 | ||
| VJ2220Y473KBAAT4X | VISHAY | 2220 | 0 | $ 0.9767 |

