LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSCJ CESDBLC5V0AP

Manufacturer
JSCJAsian Brands
MPN
CESDBLC5V0AP
LCSC Part #
C189684
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 5VWM 10VC SOT-23
DatasheetJSCJ CESDBLC5V0AP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSOT-23
Clamping Voltage10V
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Number of Channels2
Voltage - Breakdown8V
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

Designed to protect voltage sensitive electronic components from ESD and other transients. Excellent clamping capability, low leakage, low capacitance, and fast response time provide best in class protection on designs that are exposed to ESD. The combination of small size, low capacitance, and high level of ESD protection makes them a flexible solution for applications such as HDMI, Display Port, and MDDI interfaces. It is designed to replace multiplayer varistors (MLV) in consumer equipments applications such as mobile phone, notebook, PAD, STB, LCD TV etc.

Features

AI Translation
  • Bi-directional ESD protection of two lines
  • Low capacitance: 12pF(Typ.)
  • Low reverse stand−off voltage: 5.0V
  • Low reverse clamping voltage
  • Low leakage current
  • Excellent package: 2.9mm×1.3mm×1.0mm
  • Fast response time
  • JESD22 - A114 - B ESD Rating of class 3B per human body model
  • IEC 61000 - 4 - 2 Level 4 ESD protection

Applications

AI Translation
  • Computers and peripherals
  • PAD
  • Audio and video equipment
  • Cellular handsets and accessories
  • Subscriber identity module(SIM) card protection
  • Portable electronics
  • Other electronics equipments communication systems