Johanson Dielectrics 301S42E121FV4E
| Manufacturer | |
| MPN | 301S42E121FV4E |
| LCSC Part # | C1896260 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 120pF NP0 ±1% 300V 1111 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics 301S42E121FV4E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8291 | $ 1.83 |
| 200+ | $ 0.7085 | $ 141.70 |
| 500+ | $ 0.6838 | $ 341.90 |
| 1,000+ | $ 0.6715 | $ 671.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 120pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 1111 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 300V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 301S42E121KV4E | Johanson Dielectrics | 1111 | 0 | $ 0.5048 | ||
| QEDB301Q121F1GV001E | Johanson Dielectrics | 1111 | 0 | $ 5.003 | ||
| 1111Y3000121FQT | Knowles | 1111 | 0 | $ 4.7478 | ||
| 1111J3000121FQT | Knowles | 1111 | 0 | $ 4.7508 | ||
| 1111Y6300121FQT | Knowles | 1111 | 0 | $ 4.7647 | ||
| 1111J6300121FQT | Knowles | 1111 | 0 | $ 4.8635 | ||
| 1111J1K00121FQT | Knowles | 1111 | 0 | $ 4.8635 | ||
| QEDB301Q121K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.7071 | ||
| QEDB301Q121J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.9313 | ||
| QEDB301Q121G1GV001E | Johanson Dielectrics | 1111 | 0 | $ 2.2736 |

