Knowles 2211JA250331KCRSPU
| Manufacturer | |
| MPN | 2211JA250331KCRSPU |
| LCSC Part # | C1896160 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 250V 2211 Ceramic Capacitors |
| Datasheet | Knowles 2211JA250331KCRSPU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3986 | $ 2.40 |
| 200+ | $ 0.9292 | $ 185.84 |
| 500+ | $ 0.8968 | $ 448.40 |
| 1,000+ | $ 0.8798 | $ 879.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2211JA250331KCRSP | Knowles | 2211 | 0 | $ 2.5205 | ||
| 2211JA250331KCTSPU | Knowles | 2211 | 0 | $ 1.4095 | ||
| 2211YA250331KCTSPU | Knowles | 2211 | 0 | $ 1.4111 | ||
| 2211JA250331KCTSP | Knowles | 2211 | 0 | $ 1.4095 | ||
| 2211YA250331KCRSP | Knowles | 2211 | 0 | $ 2.7212 | ||
| 2211YA250331KCTSP | Knowles | 2211 | 0 | $ 1.4111 | ||
| 2211JA250331JCRSPU | Knowles | 2211 | 0 | $ 2.5205 | ||
| 2211YA250331JCRSP | Knowles | 2211 | 0 | $ 2.8539 | ||
| 2211JA250331JCTSP | Knowles | 2211 | 0 | $ 1.4936 | ||
| 2211JA250331JCTSPU | Knowles | 2211 | 0 | $ 1.4936 | ||
| 2211YA250331JCTSPU | Knowles | 2211 | 0 | $ 1.4951 | ||
| 2211YA250331JCTSP | Knowles | 2211 | 0 | $ 1.4951 | ||
| 2211JA250331GCRSP | Knowles | 2211 | 0 | $ 4.473 | ||
| 2211JA250331GCTSP | Knowles | 2211 | 0 | $ 2.4813 | ||
| 2211YA250331GCTSPU | Knowles | 2211 | 0 | $ 2.4829 | ||
| 2211JA250331FCTSPU | Knowles | 2211 | 0 | $ 5.481 | ||
| 2211YA250331FCRSPU | Knowles | 2211 | 0 | $ 7.5908 | ||
| 2211YA250331FCTSP | Knowles | 2211 | 0 | $ 5.4857 | ||
| 2211YA250331FCTSPU | Knowles | 2211 | 0 | $ 5.4857 | ||
| 2211YA250331KXRSPU | Knowles | 2211 | 0 | $ 0.8768 |

