Knowles 1808Y6300100FCT
| Manufacturer | |
| MPN | 1808Y6300100FCT |
| LCSC Part # | C1896020 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 10pF C0G ±1% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808Y6300100FCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5416 | $ 0.54 |
| 200+ | $ 0.2092 | $ 41.84 |
| 500+ | $ 0.2029 | $ 101.45 |
| 1,500+ | $ 0.1983 | $ 297.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y6300100FCR | Knowles | 1808 | 0 | $ 2.2072 | ||
| 1808J1K00100FCT | Knowles | 1808 | 0 | $ 0.452 | ||
| 1808Y1K00100FCR | Knowles | 1808 | 0 | $ 2.2072 | ||
| 1808Y1K00100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808J1K00100FFT | Knowles | 1808 | 0 | $ 1.0629 | ||
| 1808Y1K00100FFR | Knowles | 1808 | 0 | $ 3.2691 | ||
| 1808Y1K00100FFT | Knowles | 1808 | 0 | $ 1.0676 | ||
| 1808J1K20100FCT | Knowles | 1808 | 0 | $ 0.452 | ||
| 1808Y1K20100FCR | Knowles | 1808 | 0 | $ 2.2072 | ||
| 1808Y1K20100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808Y1K50100FCR | Knowles | 1808 | 0 | $ 2.2072 | ||
| 1808Y1K50100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808J2K00100FCT | Knowles | 1808 | 0 | $ 0.452 | ||
| 1808Y2K00100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808Y2K00100FCR | Knowles | 1808 | 0 | $ 2.2072 | ||
| 1808J2K50100FCT | Knowles | 1808 | 0 | $ 0.452 | ||
| 1808Y2K50100FCR | Knowles | 1808 | 0 | $ 2.2072 | ||
| 1808Y2K50100FCT | Knowles | 1808 | 0 | $ 0.5416 | ||
| 1808J3K00100FCT | Knowles | 1808 | 0 | $ 0.452 | ||
| 1808Y3K00100FCT | Knowles | 1808 | 0 | $ 0.5416 |

