Knowles 2220Y1K20821KCR
| Manufacturer | |
| MPN | 2220Y1K20821KCR |
| LCSC Part # | C1895996 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 820pF C0G ±10% 1.2kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y1K20821KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1902 | $ 2.19 |
| 200+ | $ 0.8474 | $ 169.48 |
| 500+ | $ 0.8181 | $ 409.05 |
| 1,000+ | $ 0.8042 | $ 804.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C821KZGAC7800 | KEMET | 2220 | 0 | $ 2.1277 | ||
| 2220J1K20821KCT | Knowles | 2220 | 0 | $ 0.4284 | ||
| 2220Y1K20821KCT | Knowles | 2220 | 0 | $ 0.4963 | ||
| 2220Y1K50821KCR | Knowles | 2220 | 0 | $ 2.1902 | ||
| 2220Y1K50821KCT | Knowles | 2220 | 0 | $ 0.4963 | ||
| 2220J1K50821KCT | Knowles | 2220 | 0 | $ 0.4284 | ||
| 2220J2K00821KCT | Knowles | 2220 | 0 | $ 0.4284 | ||
| 2220J2K50821KCT | Knowles | 2220 | 0 | $ 0.4054 | ||
| 2220Y2K50821KCT | Knowles | 2220 | 0 | $ 0.4773 | ||
| 2220Y2K50821KCR | Knowles | 2220 | 0 | $ 2.8508 | ||
| 2220J3K00821KCT | Knowles | 2220 | 0 | $ 0.5534 | ||
| 2220Y3K00821KCR | Knowles | 2220 | 0 | $ 2.252 | ||
| 2220Y3K00821KCT | Knowles | 2220 | 0 | $ 0.6231 | ||
| 2220J1K20821JCT | Knowles | 2220 | 0 | $ 0.4542 | ||
| 2220Y1K20821JCT | Knowles | 2220 | 0 | $ 0.5264 | ||
| 2220J1K50821JCT | Knowles | 2220 | 0 | $ 0.4542 | ||
| 2220Y1K50821JCR | Knowles | 2220 | 0 | $ 2.252 | ||
| 2220Y2K00821JCT | Knowles | 2220 | 0 | $ 0.5264 | ||
| 2220J2K00821JCT | Knowles | 2220 | 0 | $ 0.4542 | ||
| 2220J2K50821JCT | Knowles | 2220 | 0 | $ 0.4298 |

