VISHAY VJ0805D330FXBAJ
| Manufacturer | |
| MPN | VJ0805D330FXBAJ |
| LCSC Part # | C1895734 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33pF C0G ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805D330FXBAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6902 | $ 1.69 |
| 200+ | $ 0.6548 | $ 130.96 |
| 500+ | $ 0.6311 | $ 315.55 |
| 1,000+ | $ 0.62 | $ 620.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C330F1GACTU | KEMET | 0805 | 0 | $ 0.2627 | ||
| CBR08C330F1GAC | KEMET | 0805 | 0 | $ 0.4642 | ||
| C0805C330F1GAC7800 | KEMET | 0805 | 0 | $ 0.3301 | ||
| 0805Y1000330FCT | Knowles | 0805 | 0 | $ 0.5516 | ||
| 0805J1000330FCT | Knowles | 0805 | 0 | $ 0.298 | ||
| VJ0805D330FXBAP | VISHAY | 0805 | 0 | $ 1.6902 | ||
| VJ0805D330FXBAC | VISHAY | 0805 | 0 | $ 1.6902 | ||
| VJ0805D330FLBAP | VISHAY | 0805 | 0 | $ 1.6902 | ||
| VJ0805D330FLBAJ | VISHAY | 0805 | 0 | $ 1.6902 | ||
| VJ0805D330FLBAC | VISHAY | 0805 | 0 | $ 1.6902 | ||
| VJ0805A330FXBPW1BC | VISHAY | 0805 | 0 | $ 0.078 | ||
| VJ0805A330FXBMC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A330FXBAP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A330FXBMP | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A330FXBAC | VISHAY | 0805 | 0 | $ 0.2657 | ||
| VJ0805A330FXBCW1BC | VISHAY | 0805 | 0 | $ 0.1047 | ||
| VJ0805A330FLCAJ32 | VISHAY | 0805 | 0 | $ 1.6222 | ||
| VJ0805D330FXCAP | VISHAY | 0805 | 0 | $ 1.6902 | ||
| VJ0805D330FXCAC | VISHAY | 0805 | 0 | $ 1.6902 | ||
| 0805N330F101CT | Walsin | 0805 | 0 | $ 0.0323 |

