Knowles C17AH331K-6ZN-X1T
| Manufacturer | |
| MPN | C17AH331K-6ZN-X1T |
| LCSC Part # | C1894696 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 330pF ±10% 200V 1111 Ceramic Capacitors |
| Datasheet | Knowles C17AH331K-6ZN-X1T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7642 | $ 1.76 |
| 200+ | $ 0.6823 | $ 136.46 |
| 500+ | $ 0.6591 | $ 329.55 |
| 1,000+ | $ 0.6468 | $ 646.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QEDB201Q331K1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.4935 | ||
| 201S42E331KV4E | Johanson Dielectrics | 1111 | 0 | $ 0.5185 | ||
| C17CF331K-6ZN-X1T | Knowles | 1111 | 0 | $ 1.7642 | ||
| 1111Y2000331KQT | Knowles | 1111 | 0 | $ 0.8583 | ||
| 1111J2000331KQT | Knowles | 1111 | 0 | $ 0.8752 | ||
| 1111Y3000331KQT | Knowles | 1111 | 0 | $ 1.0388 | ||
| 1111J3000331KQT | Knowles | 1111 | 0 | $ 1.0605 | ||
| 1111Y5000331KQT | Knowles | 1111 | 0 | $ 1.0388 | ||
| VJ1111D331KXLAT | VISHAY | 1111 | 0 | $ 0.2289 | ||
| QEDB201Q331J1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.9313 |

