Knowles 2225Y1K00391MXT
| Manufacturer | |
| MPN | 2225Y1K00391MXT |
| LCSC Part # | C1894329 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 390pF X7R ±20% 1kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1K00391MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8641 | $ 0.86 |
| 200+ | $ 0.3346 | $ 66.92 |
| 500+ | $ 0.3235 | $ 161.75 |
| 1,000+ | $ 0.3171 | $ 317.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00391MXR | Knowles | 2225 | 0 | $ 1.9541 | ||
| 2225J1K00391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225J1K00391MDR | Knowles | 2225 | 0 | $ 2.8709 | ||
| 2225Y1K00391MDT | Knowles | 2225 | 0 | $ 1.0988 | ||
| 2225Y1K00391MDR | Knowles | 2225 | 0 | $ 2.9651 | ||
| 2225J1K20391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225J1K20391MXR | Knowles | 2225 | 0 | $ 3.2475 | ||
| 2225Y1K20391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225Y1K50391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225J1K50391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225Y2K00391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225J2K00391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225J2K50391MXT | Knowles | 2225 | 0 | $ 2.9851 | ||
| 2225Y2K50391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225Y2K50391MXR | Knowles | 2225 | 0 | $ 3.041 | ||
| 2225J3K00391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225Y3K00391MXR | Knowles | 2225 | 0 | $ 2.2612 | ||
| 2225Y3K00391MXT | Knowles | 2225 | 0 | $ 0.8641 | ||
| 2225J4K00391MXT | Knowles | 2225 | 0 | $ 0.8201 | ||
| 2225Y4K00391MXT | Knowles | 2225 | 0 | $ 0.8625 |

