Knowles 1825Y1K00681JCT
| Manufacturer | |
| MPN | 1825Y1K00681JCT |
| LCSC Part # | C1894090 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 680pF C0G ±5% 1kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y1K00681JCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5914 | $ 0.59 |
| 200+ | $ 0.2299 | $ 45.98 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2173 | $ 217.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C681JZGACTU | KEMET | 1825 | 0 | $ 2.3569 | ||
| C1825C681JZGAC7800 | KEMET | 1825 | 0 | $ 1.8515 | ||
| C1825C681JHGAC7800 | KEMET | 1825 | 0 | $ 1.6593 | ||
| 1825J1K00681JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y1K20681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| 1825Y1K20681JCR | Knowles | 1825 | 0 | $ 2.3481 | ||
| 1825J1K20681JCR | Knowles | 1825 | 0 | $ 2.2149 | ||
| 1825Y1K50681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| 1825Y1K50681JCR | Knowles | 1825 | 0 | $ 2.3481 | ||
| 1825J1K50681JCR | Knowles | 1825 | 0 | $ 2.2149 | ||
| 1825J2K00681JCR | Knowles | 1825 | 0 | $ 2.36 | ||
| 1825Y2K00681JCR | Knowles | 1825 | 0 | $ 2.4326 | ||
| 1825J2K50681JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2K50681JCR | Knowles | 1825 | 0 | $ 2.8261 | ||
| 1825Y2K50681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| 1825J3K00681JCR | Knowles | 1825 | 0 | $ 2.4557 | ||
| 1825Y3K00681JCT | Knowles | 1825 | 0 | $ 0.5914 | ||
| VJ1825A681JBGAT4X | VISHAY | 1825 | 0 | $ 0.8418 | ||
| 1825Y1K00681GCR | Knowles | 1825 | 0 | $ 3.868 | ||
| 1825Y1K00681GCT | Knowles | 1825 | 0 | $ 0.964 |

