Knowles 1210J2500151FCT
| Manufacturer | |
| MPN | 1210J2500151FCT |
| LCSC Part # | C1894018 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 150pF C0G ±1% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J2500151FCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9678 | $ 0.97 |
| 200+ | $ 0.3751 | $ 75.02 |
| 500+ | $ 0.3612 | $ 180.60 |
| 1,000+ | $ 0.355 | $ 355.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2500151FCT | Knowles | 1210 | 0 | $ 1.1654 | ||
| 1210Y2500151FCR | Knowles | 1210 | 0 | $ 2.0421 | ||
| 1210Y2500151FFT | Knowles | 1210 | 0 | $ 3.087 | ||
| 1210Y2500151FFR | Knowles | 1210 | 0 | $ 3.0253 | ||
| 1210J5000151FFT | Knowles | 1210 | 0 | $ 2.0189 | ||
| 1210J5000151FFR | Knowles | 1210 | 0 | $ 1.9633 | ||
| 1210Y5000151FFR | Knowles | 1210 | 0 | $ 2.0282 | ||
| 1210Y5000151FAT | Knowles | 1210 | 0 | $ 4.4227 | ||
| 1210Y5000151FCT | Knowles | 1210 | 0 | $ 2.8667 | ||
| 1210J6300151FAT | Knowles | 1210 | 0 | $ 4.4121 | ||
| 1210J1K00151FFR | Knowles | 1210 | 0 | $ 2.3585 | ||
| 1210J1K20151FCT | Knowles | 1210 | 0 | $ 1.0349 | ||
| VJ1210A151FLEAJ32 | VISHAY | 1210 | 0 | $ 4.2647 | ||
| GA1210A151FXEAT31G | VISHAY | 1210 | 0 | $ 0.2646 | ||
| GA1210A151FXEAR31G | VISHAY | 1210 | 0 | $ 0.2646 | ||
| GA1210A151FBEAT31G | VISHAY | 1210 | 0 | $ 0.3315 | ||
| VJ1210A151FLLAJ32 | VISHAY | 1210 | 0 | $ 5.2262 | ||
| GA1210A151FXLAR31G | VISHAY | 1210 | 0 | $ 0.2646 | ||
| GA1210A151FBLAR31G | VISHAY | 1210 | 0 | $ 0.3315 | ||
| GA1210A151FBLAT31G | VISHAY | 1210 | 0 | $ 0.3315 |

