Knowles 1812J0500125MDR
| Manufacturer | |
| MPN | 1812J0500125MDR |
| LCSC Part # | C1893666 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 1.2uF X7R ±20% 50V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0500125MDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3465 | $ 2.35 |
| 200+ | $ 0.9085 | $ 181.70 |
| 500+ | $ 0.8768 | $ 438.40 |
| 1,000+ | $ 0.861 | $ 861.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0500125MET | Knowles | 1812 | 0 | $ 1.3572 | ||
| 1812Y0500125MDR | Knowles | 1812 | 0 | $ 2.4195 | ||
| 1812J0500125MXT | Knowles | 1812 | 0 | $ 1.0511 | ||
| 1812Y0500125MXT | Knowles | 1812 | 0 | $ 1.0837 | ||
| 1812J0630125MDR | Knowles | 1812 | 0 | $ 2.3465 | ||
| 1812J0630125MDT | Knowles | 1812 | 0 | $ 1.4 | ||
| 1812Y0630125MET | Knowles | 1812 | 0 | $ 1.3572 | ||
| 1812Y0630125MDR | Knowles | 1812 | 0 | $ 2.4195 | ||
| 1812J0630125MXT | Knowles | 1812 | 0 | $ 1.0511 | ||
| 1812Y0630125MXT | Knowles | 1812 | 0 | $ 1.0837 | ||
| 1812Y1000125MXR | Knowles | 1812 | 0 | $ 2.1856 | ||
| 1812Y1000125MXT | Knowles | 1812 | 0 | $ 1.6584 | ||
| 1812J1000125MXR | Knowles | 1812 | 0 | $ 2.1192 | ||
| 1812J1000125MXT | Knowles | 1812 | 0 | $ 1.7048 | ||
| 1812Y0500125KXT | Knowles | 1812 | 0 | $ 1.159 | ||
| 1812J0500125KDR | Knowles | 1812 | 0 | $ 2.3816 | ||
| 1812J0500125KDT | Knowles | 1812 | 0 | $ 1.4476 | ||
| 1812J0500125KXT | Knowles | 1812 | 0 | $ 1.0945 | ||
| 1812Y0500125KET | Knowles | 1812 | 0 | $ 1.4032 | ||
| VJ1812Y125KBAAT4X | VISHAY | 1812 | 0 | $ 1.1685 |

