Knowles 1825Y2K50101JCT
| Manufacturer | |
| MPN | 1825Y2K50101JCT |
| LCSC Part # | C1892782 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 100pF NP0 ±5% 2.5kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y2K50101JCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5359 | $ 0.54 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.2014 | $ 100.70 |
| 1,000+ | $ 0.1966 | $ 196.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J4K00101JCT | Knowles | 1825 | 0 | $ 0.8465 | ||
| 1825Y6K00101JCT | Knowles | 1825 | 0 | $ 1.0155 | ||
| 1825J6K00101JCT | Knowles | 1825 | 0 | $ 0.986 | ||
| 1825Y6K00101GCT | Knowles | 1825 | 0 | $ 2.8 | ||
| 1825J6K00101FCT | Knowles | 1825 | 0 | $ 5.5018 | ||
| 1825Y2K50101KCT | Knowles | 1825 | 0 | $ 0.5248 | ||
| 1825J3K00101KCT | Knowles | 1825 | 0 | $ 0.447 | ||
| 1825J4K00101KCT | Knowles | 1825 | 0 | $ 0.8015 | ||
| 1825J6K00101KCT | Knowles | 1825 | 0 | $ 0.9364 | ||
| 1825Y6K00101KCT | Knowles | 1825 | 0 | $ 0.9658 | ||
| 1825J2K50101JCR | Knowles | 1825 | 0 | $ 2.0066 | ||
| 1825Y2K50101JCR | Knowles | 1825 | 0 | $ 2.0683 | ||
| 1825J2K50101JCT | Knowles | 1825 | 0 | $ 0.4839 | ||
| 1825J3K00101JCR | Knowles | 1825 | 0 | $ 2.2118 | ||
| 1825J3K00101JCT | Knowles | 1825 | 0 | $ 0.4739 | ||
| 1825Y3K00101JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| 1825Y3K00101JCT | Knowles | 1825 | 0 | $ 0.5477 | ||
| 1825Y4K00101JCR | Knowles | 1825 | 0 | $ 0.8058 | ||
| 1825Y4K00101JCT | Knowles | 1825 | 0 | $ 0.8675 | ||
| 1825J5K00101JCT | Knowles | 1825 | 0 | $ 1.752 |

