Knowles 1825J4K00121GCR
| Manufacturer | |
| MPN | 1825J4K00121GCR |
| LCSC Part # | C1892637 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 120pF ±2% 4kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J4K00121GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2072 | $ 2.21 |
| 200+ | $ 0.8551 | $ 171.02 |
| 500+ | $ 0.8243 | $ 412.15 |
| 1,000+ | $ 0.8104 | $ 810.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J4K00121GCT | Knowles | 1825 | 0 | $ 1.8408 | ||
| 1825Y4K00121GCR | Knowles | 1825 | 0 | $ 2.2736 | ||
| 1825J5K00121GCR | Knowles | 1825 | 0 | $ 2.3384 | ||
| 1825J5K00121GCT | Knowles | 1825 | 0 | $ 2.4866 | ||
| 1825Y5K00121GCT | Knowles | 1825 | 0 | $ 2.6224 | ||
| 1825Y5K00121GCR | Knowles | 1825 | 0 | $ 2.411 | ||
| 1825J6K00121GCR | Knowles | 1825 | 0 | $ 2.5746 | ||
| 1825Y6K00121GCR | Knowles | 1825 | 0 | $ 2.6533 | ||
| 1825Y6K00121GCT | Knowles | 1825 | 0 | $ 2.8215 | ||
| 1825J6K00121GCT | Knowles | 1825 | 0 | $ 2.7378 |

