Knowles 1206Y0100273FCR
| Manufacturer | |
| MPN | 1206Y0100273FCR |
| LCSC Part # | C1892368 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 27nF ±1% 10V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y0100273FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0421 | $ 2.04 |
| 200+ | $ 0.7903 | $ 158.06 |
| 500+ | $ 0.7625 | $ 381.25 |
| 1,000+ | $ 0.7486 | $ 748.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C273F8HACAUTO | KEMET | 1206 | 0 | $ 0.1413 | ||
| C1206X273F8HACAUTO | KEMET | 1206 | 0 | $ 0.1816 | ||
| C1206C273F8JAC7800 | KEMET | 1206 | 0 | $ 0.8086 | ||
| C1206C273F8JACAUTO | KEMET | 1206 | 0 | $ 0.7785 | ||
| C1206X273F8JACAUTO | KEMET | 1206 | 0 | $ 0.8403 | ||
| C1206X273F8HAC7800 | KEMET | 1206 | 0 | $ 0.2244 | ||
| C1206C273F8HAC7800 | KEMET | 1206 | 0 | $ 0.1721 | ||
| C1206X273F8JAC7800 | KEMET | 1206 | 0 | $ 1.0682 | ||
| 1206J0100273FCT | Knowles | 1206 | 0 | $ 2.0929 | ||
| 1206J0100273FCR | Knowles | 1206 | 0 | $ 1.9819 | ||
| 1206Y0100273FCT | Knowles | 1206 | 0 | $ 2.1563 | ||
| C1206C273F4HACAUTO | KEMET | 1206 | 0 | $ 0.1608 | ||
| C1206C273F4HAC7800 | KEMET | 1206 | 0 | $ 0.1611 | ||
| C1206X273F4HAC7800 | KEMET | 1206 | 0 | $ 0.1755 | ||
| C1206X273F4HACAUTO | KEMET | 1206 | 0 | $ 0.182 | ||
| C1206C273F4JACAUTO | KEMET | 1206 | 0 | $ 0.7785 | ||
| C1206C273F4JAC7800 | KEMET | 1206 | 0 | $ 0.8086 | ||
| 1206J0160273FCT | Knowles | 1206 | 0 | $ 2.0929 | ||
| 1206J0160273FCR | Knowles | 1206 | 0 | $ 1.9819 | ||
| 1206Y0160273FCR | Knowles | 1206 | 0 | $ 2.0421 |

