Knowles 2220Y3K00820KCT
| Manufacturer | |
| MPN | 2220Y3K00820KCT |
| LCSC Part # | C1892000 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 82pF NP0 ±10% 3kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y3K00820KCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4695 | $ 0.47 |
| 200+ | $ 0.1817 | $ 36.34 |
| 500+ | $ 0.1753 | $ 87.65 |
| 1,000+ | $ 0.1722 | $ 172.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J3K00820KCT | Knowles | 2220 | 0 | $ 0.4 | ||
| 2220Y4K00820KCT | Knowles | 2220 | 0 | $ 0.4695 | ||
| 2220J4K00820KCT | Knowles | 2220 | 0 | $ 0.4 | ||
| 2220Y5K00820KCT | Knowles | 2220 | 0 | $ 0.4695 | ||
| 2220J5K00820KCT | Knowles | 2220 | 0 | $ 0.4 | ||
| 2220J3K00820JCT | Knowles | 2220 | 0 | $ 0.4241 | ||
| 2220Y3K00820JCT | Knowles | 2220 | 0 | $ 0.4979 | ||
| 2220Y4K00820JCT | Knowles | 2220 | 0 | $ 0.4979 | ||
| 2220J4K00820JCT | Knowles | 2220 | 0 | $ 0.4241 | ||
| 2220J6K00820JCT | Knowles | 2220 | 0 | $ 0.7659 | ||
| 2220Y6K00820JCT | Knowles | 2220 | 0 | $ 0.7876 | ||
| 2220Y4K00820GCT | Knowles | 2220 | 0 | $ 0.7833 | ||
| 2220J4K00820GCT | Knowles | 2220 | 0 | $ 0.6929 | ||
| 2220Y5K00820GCT | Knowles | 2220 | 0 | $ 0.7833 | ||
| 2220J5K00820GCT | Knowles | 2220 | 0 | $ 0.6929 | ||
| 2220J6K00820GCT | Knowles | 2220 | 0 | $ 2.1285 | ||
| 2220Y4K00820FCT | Knowles | 2220 | 0 | $ 1.7108 | ||
| 2220J6K00820FCT | Knowles | 2220 | 0 | $ 4.9375 | ||
| 2220Y6K00820FCT | Knowles | 2220 | 0 | $ 5.0895 | ||
| 2220J3K00820KCR | Knowles | 2220 | 0 | $ 1.9664 |

