Knowles 1825Y5000271KCT
| Manufacturer | |
| MPN | 1825Y5000271KCT |
| LCSC Part # | C1891826 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 270pF NP0 ±10% 500V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y5000271KCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5344 | $ 0.53 |
| 200+ | $ 0.2077 | $ 41.54 |
| 500+ | $ 0.1998 | $ 99.90 |
| 1,000+ | $ 0.1966 | $ 196.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J5000271KCT | Knowles | 1825 | 0 | $ 0.4575 | ||
| 1825J6300271KCT | Knowles | 1825 | 0 | $ 0.4575 | ||
| 1825J1K20271KCT | Knowles | 1825 | 0 | $ 0.4575 | ||
| 1825J2K00271KCT | Knowles | 1825 | 0 | $ 0.4575 | ||
| 1825J1K00271JCT | Knowles | 1825 | 0 | $ 0.4852 | ||
| 1825J1K20271JCT | Knowles | 1825 | 0 | $ 0.4852 | ||
| 1825J1K50271JCT | Knowles | 1825 | 0 | $ 0.4852 | ||
| 1825J2K00271JCT | Knowles | 1825 | 0 | $ 0.4852 | ||
| 1825Y2K00271JCT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825J6300271GCT | Knowles | 1825 | 0 | $ 0.7928 | ||
| 1825J1K20271GCT | Knowles | 1825 | 0 | $ 0.7928 | ||
| 1825J5000271KXR | Knowles | 1825 | 0 | $ 1.9541 | ||
| 1825J5000271KCR | Knowles | 1825 | 0 | $ 1.9711 | ||
| 1825Y5000271KXR | Knowles | 1825 | 0 | $ 2.0691 | ||
| 1825J5000271KXT | Knowles | 1825 | 0 | $ 0.4195 | ||
| 1825Y5000271KXT | Knowles | 1825 | 0 | $ 0.5302 | ||
| VJ1825A271KBEAT4X | VISHAY | 1825 | 0 | $ 0.8465 | ||
| 1825Y6300271KCR | Knowles | 1825 | 0 | $ 2.0899 | ||
| 1825J6300271KXT | Knowles | 1825 | 0 | $ 0.4195 | ||
| 1825Y6300271KXR | Knowles | 1825 | 0 | $ 2.0976 |

