Knowles 1825J2K50222KXR
| Manufacturer | |
| MPN | 1825J2K50222KXR |
| LCSC Part # | C1890316 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 2.2nF ±10% 2.5kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J2K50222KXR |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1023 | $ 2.10 |
| 200+ | $ 0.8135 | $ 162.70 |
| 500+ | $ 0.7857 | $ 392.85 |
| 1,000+ | $ 0.7718 | $ 771.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y2K50222KXR | Knowles | 1825 | 0 | $ 2.2244 | ||
| 1825Y2K50222KXT | Knowles | 1825 | 0 | $ 0.5429 | ||
| C1825C222KHRACTU | KEMET | 1825 | 0 | $ 1.1284 | ||
| C1825C222KHRAC7800 | KEMET | 1825 | 0 | $ 1.5303 | ||
| 1825J3K00222KXR | Knowles | 1825 | 0 | $ 2.0342 | ||
| 1825J3K00222KXT | Knowles | 1825 | 0 | $ 0.4256 | ||
| 1825Y3K00222KXR | Knowles | 1825 | 0 | $ 2.096 | ||
| 1825Y3K00222KXT | Knowles | 1825 | 0 | $ 0.5429 | ||
| HV1825Y222KXHATHV | VISHAY | 1825 | 0 | $ 0.5922 | ||
| HV1825Y222KXHARHV | VISHAY | 1825 | 0 | $ 1.6106 | ||
| 1825Y4K00222KXT | Knowles | 1825 | 0 | $ 0.6723 | ||
| 1825Y4K00222KXR | Knowles | 1825 | 0 | $ 0.9015 | ||
| 1825J4K00222KXT | Knowles | 1825 | 0 | $ 0.6739 | ||
| HV1825Y222KXVATHV | VISHAY | 1825 | 0 | $ 0.7349 | ||
| HV1825Y222KXVARHV | VISHAY | 1825 | 0 | $ 0.7373 |

