Knowles 1206Y1500751GQT
| Manufacturer | |
| MPN | 1206Y1500751GQT |
| LCSC Part # | C1889668 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 750pF ±2% 150V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y1500751GQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 750pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 750pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0066 | $ 2.01 |
| 200+ | $ 0.778 | $ 155.60 |
| 500+ | $ 0.7502 | $ 375.10 |
| 1,000+ | $ 0.7363 | $ 736.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 750pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 750pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 150V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J1500751GQT | Knowles | 1206 | 0 | $ 2.0482 | ||
| 1206Y2000751GQT | Knowles | 1206 | 0 | $ 1.9263 | ||
| 1206J2000751GQT | Knowles | 1206 | 0 | $ 1.9649 | ||
| 1206Y2500751GQT | Knowles | 1206 | 0 | $ 2.0282 | ||
| 1206J2500751GQT | Knowles | 1206 | 0 | $ 2.0698 | ||
| 1206Y1500751FQT | Knowles | 1206 | 0 | $ 4.2443 | ||
| 1206J2500751FQT | Knowles | 1206 | 0 | $ 4.4807 | ||
| 1206Y1500751KQT | Knowles | 1206 | 0 | $ 0.8499 | ||
| 1206Y1500751JQT | Knowles | 1206 | 0 | $ 0.8499 | ||
| 1206J1500751KQT | Knowles | 1206 | 0 | $ 0.8444 |

