Knowles 1812J0250120GCT
| Manufacturer | |
| MPN | 1812J0250120GCT |
| LCSC Part # | C1889269 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12pF ±2% 25V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J0250120GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.076 | $ 2.08 |
| 200+ | $ 0.8042 | $ 160.84 |
| 500+ | $ 0.7764 | $ 388.20 |
| 1,000+ | $ 0.7625 | $ 762.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0250120GCR | Knowles | 1812 | 0 | $ 2.022 | ||
| 1812Y0250120GCT | Knowles | 1812 | 0 | $ 0.3914 | ||
| 1812Y0250120GFT | Knowles | 1812 | 0 | $ 0.7198 | ||
| 1812J0250120GFT | Knowles | 1812 | 0 | $ 0.7484 | ||
| 1812J0500120GCR | Knowles | 1812 | 0 | $ 1.9541 | ||
| 1812Y0500120GCT | Knowles | 1812 | 0 | $ 0.3914 | ||
| 1812Y0500120GCR | Knowles | 1812 | 0 | $ 1.9757 | ||
| 1812J0500120GAR | Knowles | 1812 | 0 | $ 2.874 | ||
| 1812J0500120GFT | Knowles | 1812 | 0 | $ 0.7484 | ||
| 1812J0500120GAT | Knowles | 1812 | 0 | $ 3.0422 | ||
| 1812Y0500120GFT | Knowles | 1812 | 0 | $ 0.7198 | ||
| 1812Y0500120GFR | Knowles | 1812 | 0 | $ 2.9049 | ||
| 1812Y0500120GAR | Knowles | 1812 | 0 | $ 2.9049 | ||
| 1812Y0500120GAT | Knowles | 1812 | 0 | $ 0.5248 | ||
| 1812J0500120GCT | Knowles | 1812 | 0 | $ 0.5883 | ||
| 1812J0630120GCR | Knowles | 1812 | 0 | $ 1.9541 | ||
| 1812J0630120GAR | Knowles | 1812 | 0 | $ 2.874 | ||
| 1812J0630120GFR | Knowles | 1812 | 0 | $ 2.874 | ||
| 1812J0630120GAT | Knowles | 1812 | 0 | $ 3.0422 | ||
| 1812Y0630120GFT | Knowles | 1812 | 0 | $ 0.7198 |

