Knowles 2220Y1K20331JCR
| Manufacturer | |
| MPN | 2220Y1K20331JCR |
| LCSC Part # | C1888882 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 330pF ±5% 1.2kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y1K20331JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9649 | $ 1.96 |
| 200+ | $ 0.761 | $ 152.20 |
| 500+ | $ 0.7347 | $ 367.35 |
| 1,000+ | $ 0.7209 | $ 720.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1K20331JCR | Knowles | 2220 | 0 | $ 1.9433 | ||
| 2220Y1K20331JCT | Knowles | 2220 | 0 | $ 0.5676 | ||
| 2220J1K20331JXT | Knowles | 2220 | 0 | $ 0.4676 | ||
| 2220Y1K20331JXT | Knowles | 2220 | 0 | $ 0.5407 | ||
| 2220J1K20331JCT | Knowles | 2220 | 0 | $ 0.5153 | ||
| C2220X331JFGACTU | KEMET | 2220 | 0 | $ 1.417 | ||
| C2220X331JFGAC7800 | KEMET | 2220 | 0 | $ 1.9591 | ||
| C2220C331JFGAC7800 | KEMET | 2220 | 0 | $ 2.4743 | ||
| 2220Y1K50331JCR | Knowles | 2220 | 0 | $ 1.9649 | ||
| 2220J1K50331JCT | Knowles | 2220 | 0 | $ 0.5153 | ||
| 2220Y1K50331JXR | Knowles | 2220 | 0 | $ 2.0313 | ||
| 2220J1K50331JXT | Knowles | 2220 | 0 | $ 0.4649 | ||
| 2220Y1K50331JCT | Knowles | 2220 | 0 | $ 0.5794 | ||
| 2220Y1K50331JXT | Knowles | 2220 | 0 | $ 0.5508 | ||
| 2220Y2K00331JCT | Knowles | 2220 | 0 | $ 0.5676 | ||
| 2220Y2K00331JCR | Knowles | 2220 | 0 | $ 1.9835 | ||
| 2220Y2K00331JXT | Knowles | 2220 | 0 | $ 0.5407 | ||
| 2220J2K00331JCT | Knowles | 2220 | 0 | $ 0.5153 | ||
| 2220J2K00331JCR | Knowles | 2220 | 0 | $ 1.2272 | ||
| 2220J2K00331JXT | Knowles | 2220 | 0 | $ 0.4649 |

