Knowles 1825Y5K00220GCR
| Manufacturer | |
| MPN | 1825Y5K00220GCR |
| LCSC Part # | C1888865 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 22pF ±2% 5kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y5K00220GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9525 | $ 1.95 |
| 200+ | $ 0.7564 | $ 151.28 |
| 500+ | $ 0.7301 | $ 365.05 |
| 1,000+ | $ 0.7162 | $ 716.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J5K00220GCT | Knowles | 1825 | 0 | $ 2.0867 | ||
| 1825Y5K00220GCT | Knowles | 1825 | 0 | $ 2.0668 | ||
| 1825J5K00220GCR | Knowles | 1825 | 0 | $ 1.2056 | ||
| 1825J6K00220GCR | Knowles | 1825 | 0 | $ 2.0806 | ||
| 1825J6K00220GCT | Knowles | 1825 | 0 | $ 1.8931 | ||
| 1825Y6K00220GCR | Knowles | 1825 | 0 | $ 2.1439 | ||
| 1825Y6K00220GCT | Knowles | 1825 | 0 | $ 1.8994 | ||
| 1825J5K00220FCR | Knowles | 1825 | 0 | $ 4.6428 | ||
| 1825J5K00220FCT | Knowles | 1825 | 0 | $ 4.892 | ||
| 1825J6K00220FCT | Knowles | 1825 | 0 | $ 4.1333 |

