Knowles 1210J1K20331FCT
| Manufacturer | |
| MPN | 1210J1K20331FCT |
| LCSC Part # | C1888150 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 330pF NP0 ±1% 1.2kV 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J1K20331FCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9493 | $ 0.95 |
| 200+ | $ 0.3674 | $ 73.48 |
| 500+ | $ 0.355 | $ 177.50 |
| 1,000+ | $ 0.3489 | $ 348.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J1K50331FCT | Knowles | 1210 | 0 | $ 0.9493 | ||
| 1210J1K20331KCT | Knowles | 1210 | 0 | $ 0.2807 | ||
| 1210Y1K20331JCT | Knowles | 1210 | 0 | $ 0.3535 | ||
| 1210J1K20331GCT | Knowles | 1210 | 0 | $ 0.5403 | ||
| 1210Y1K20331GCT | Knowles | 1210 | 0 | $ 0.6514 | ||
| 1210J1K50331KCT | Knowles | 1210 | 0 | $ 0.2807 | ||
| 1210Y1K50331JCT | Knowles | 1210 | 0 | $ 0.4083 | ||
| 1210J1K50331GCT | Knowles | 1210 | 0 | $ 0.5403 | ||
| 1210Y1K50331GCT | Knowles | 1210 | 0 | $ 0.6514 | ||
| 1210J1K20331FCR | Knowles | 1210 | 0 | $ 1.9803 | ||
| 1210Y1K20331FCR | Knowles | 1210 | 0 | $ 2.0405 | ||
| 1210Y1K20331FCT | Knowles | 1210 | 0 | $ 1.2243 | ||
| 1210J1K50331FCR | Knowles | 1210 | 0 | $ 2.0189 | ||
| 1210Y1K50331FCR | Knowles | 1210 | 0 | $ 2.0806 | ||
| 1210Y1K50331FCT | Knowles | 1210 | 0 | $ 1.2243 |

