INJOINIC IP5328P
| Manufacturer | INJOINICAsian Brands |
| MPN | IP5328P |
| LCSC Part # | C188809 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Mobile power supply SOC supporting multiple protocols such as bidirectional PD3.0 fast charging |
| Datasheet | INJOINIC IP5328P |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | - | |
| Interface | I2C | |
| Quiescent Current | 100uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~14V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | - | |
| Interface | I2C | |
| Quiescent Current | 100uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~14V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 5A |
Introduction
IP5328P is a multifunctional power management SOC integrating QC2.0/QC3.0 output fast charging protocols, FCP/AFC/SFCP input/output fast charging protocols, MTK PE+ 1.1 & 2.0 output fast charging protocols, USB-C/PD2.0/PD3.0 input/output protocols, USB-C PD3.0 PPS output protocol, BC1.2/Apple/Samsung compatibility, synchronous buck-boost converter, lithium battery charge management, and battery level indication, providing a complete power solution for fast-charging power banks. It supports simultaneous use of four USB ports — USB-A ×2, USB-B, and USB-C. Each port individually supports fast charging; when two or more output ports are used simultaneously, only 5V is supported.
The high integration and rich feature set of the IP5328P require only a single inductor to implement both buck and boost functions, minimizing external components, effectively reducing overall solution size and BOM cost.
The IP5328P's synchronous switching boost system delivers up to 18W output, maintaining efficiency above 90% even at 18W output under low battery voltage. It automatically enters sleep mode under no-load conditions.
The IP5328P's synchronous switching charging system provides up to 5.0A charging current, with built-in IC temperature, battery temperature, and input voltage control loops for intelligent charging current regulation.
The IP5328P features a built-in USB-C & PD2.0/PD3.0 protocol controller.
The IP5328P integrates a 14-bit ADC for accurate battery voltage and current measurement, with ADC data accessible via I2C. A built-in battery gauge algorithm enables accurate state-of-charge reporting. Customizable battery capacity curves allow precise battery level display.
The IP5328P supports 1/2/3/4 LED battery level indication with intelligent display mode detection, lighting function, and button input.
Customizable features include pass-through charging, PD 15V output, and charging for wearable devices.
Features
- Multiple USB port support: 2× USB-A output, 1× USB-B input, 1× USB-C input/output
- Fast charging specifications:
- Fast charging supported on every port
- Integrated QC2.0/QC3.0 output fast charging protocol
- Integrated FCP input/output fast charging protocol
- Integrated AFC input/output fast charging protocol
- Integrated SFCP input/output fast charging protocol
- Integrated MTK PE+1.1 & 2.0 output fast charging protocol
- Integrated USB-C DRP protocol with bidirectional fast charging support
- Compatible with BC1.2, Apple, and Samsung fast charging
- Integrated USB Power Delivery (PD2.0/PD3.0) protocol:
- PD2.0 bidirectional input/output protocol support
- PD3.0 input/output with PPS output protocol support
- 5V, 9V, 12V voltage level input/output support
- PPS output voltage: 5–11V, 20mV/step
- Integrated hardware bidirectional Biphase Mark Coding/Decoding (BMC) protocol
- Integrated PHY layer protocol
- Integrated hardware CRC
- Hard Reset support
- Charging specifications: battery charging current up to 5.0A, adaptive charging current regulation, supports 4.20V, 4.35V, 4.40V, 4.50V voltage levels
- Discharging specifications:
- Output current capability: 5V: 3.1A, 9V: 2.0A, 12V: 1.5A
- Synchronous switching discharge efficiency ≥95% at 5V 2A, with cable compensation support
- Battery level display:
- Built-in 14-bit ADC and fuel gauge
- Supports 1 / 2 / 3 / 4 LED battery level indicators
- Automatic LED indicator count detection
- Adjustable battery level curve for more uniform LED display
- Additional features:
- Automatic device insertion/removal detection
- Fast charging status indication, intelligent load detection, automatic standby under light load
- Button support
- Built-in flashlight driver
- Multiple protections for high reliability:
- Input overvoltage and undervoltage protection
- Output overcurrent, overvoltage, and short-circuit protection
- Battery overcharge, over-discharge, and overcurrent protection
- IC over-temperature protection
- NTC-based battery temperature protection during charge/discharge
- ESD 4KV, input (including CC pins) withstand voltage 25V
- Minimal BOM: integrated switching power MOSFETs, single-inductor charging and discharging
- Deep customization: I2C interface for flexible, low-cost customization; pin-to-pin compatible with IP5328; package: 6mm×6mm 0.5 pitch QFN40
Applications
- Power banks, portable chargers
- Mobile phones, tablets, and other portable devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | - | |
| Interface | I2C | |
| Quiescent Current | 100uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~14V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | INJOINIC | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | - | |
| Interface | I2C | |
| Quiescent Current | 100uA |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.5V~14V | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 5A |
Introduction
IP5328P is a multifunctional power management SOC integrating QC2.0/QC3.0 output fast charging protocols, FCP/AFC/SFCP input/output fast charging protocols, MTK PE+ 1.1 & 2.0 output fast charging protocols, USB-C/PD2.0/PD3.0 input/output protocols, USB-C PD3.0 PPS output protocol, BC1.2/Apple/Samsung compatibility, synchronous buck-boost converter, lithium battery charge management, and battery level indication, providing a complete power solution for fast-charging power banks. It supports simultaneous use of four USB ports — USB-A ×2, USB-B, and USB-C. Each port individually supports fast charging; when two or more output ports are used simultaneously, only 5V is supported.
The high integration and rich feature set of the IP5328P require only a single inductor to implement both buck and boost functions, minimizing external components, effectively reducing overall solution size and BOM cost.
The IP5328P's synchronous switching boost system delivers up to 18W output, maintaining efficiency above 90% even at 18W output under low battery voltage. It automatically enters sleep mode under no-load conditions.
The IP5328P's synchronous switching charging system provides up to 5.0A charging current, with built-in IC temperature, battery temperature, and input voltage control loops for intelligent charging current regulation.
The IP5328P features a built-in USB-C & PD2.0/PD3.0 protocol controller.
The IP5328P integrates a 14-bit ADC for accurate battery voltage and current measurement, with ADC data accessible via I2C. A built-in battery gauge algorithm enables accurate state-of-charge reporting. Customizable battery capacity curves allow precise battery level display.
The IP5328P supports 1/2/3/4 LED battery level indication with intelligent display mode detection, lighting function, and button input.
Customizable features include pass-through charging, PD 15V output, and charging for wearable devices.
Features
- Multiple USB port support: 2× USB-A output, 1× USB-B input, 1× USB-C input/output
- Fast charging specifications:
- Fast charging supported on every port
- Integrated QC2.0/QC3.0 output fast charging protocol
- Integrated FCP input/output fast charging protocol
- Integrated AFC input/output fast charging protocol
- Integrated SFCP input/output fast charging protocol
- Integrated MTK PE+1.1 & 2.0 output fast charging protocol
- Integrated USB-C DRP protocol with bidirectional fast charging support
- Compatible with BC1.2, Apple, and Samsung fast charging
- Integrated USB Power Delivery (PD2.0/PD3.0) protocol:
- PD2.0 bidirectional input/output protocol support
- PD3.0 input/output with PPS output protocol support
- 5V, 9V, 12V voltage level input/output support
- PPS output voltage: 5–11V, 20mV/step
- Integrated hardware bidirectional Biphase Mark Coding/Decoding (BMC) protocol
- Integrated PHY layer protocol
- Integrated hardware CRC
- Hard Reset support
- Charging specifications: battery charging current up to 5.0A, adaptive charging current regulation, supports 4.20V, 4.35V, 4.40V, 4.50V voltage levels
- Discharging specifications:
- Output current capability: 5V: 3.1A, 9V: 2.0A, 12V: 1.5A
- Synchronous switching discharge efficiency ≥95% at 5V 2A, with cable compensation support
- Battery level display:
- Built-in 14-bit ADC and fuel gauge
- Supports 1 / 2 / 3 / 4 LED battery level indicators
- Automatic LED indicator count detection
- Adjustable battery level curve for more uniform LED display
- Additional features:
- Automatic device insertion/removal detection
- Fast charging status indication, intelligent load detection, automatic standby under light load
- Button support
- Built-in flashlight driver
- Multiple protections for high reliability:
- Input overvoltage and undervoltage protection
- Output overcurrent, overvoltage, and short-circuit protection
- Battery overcharge, over-discharge, and overcurrent protection
- IC over-temperature protection
- NTC-based battery temperature protection during charge/discharge
- ESD 4KV, input (including CC pins) withstand voltage 25V
- Minimal BOM: integrated switching power MOSFETs, single-inductor charging and discharging
- Deep customization: I2C interface for flexible, low-cost customization; pin-to-pin compatible with IP5328; package: 6mm×6mm 0.5 pitch QFN40
Applications
- Power banks, portable chargers
- Mobile phones, tablets, and other portable devices
C188809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



