Knowles 1210Y0166P80BFT
| Manufacturer | |
| MPN | 1210Y0166P80BFT |
| LCSC Part # | C1887905 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6.8pF C0G 16V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y0166P80BFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8939 | $ 1.89 |
| 200+ | $ 0.7332 | $ 146.64 |
| 500+ | $ 0.7085 | $ 354.25 |
| 1,000+ | $ 0.6946 | $ 694.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0166P80CFT | Knowles | 1210 | 0 | $ 1.2101 | ||
| 1210Y0166P80BFR | Knowles | 1210 | 0 | $ 1.843 | ||
| 1210Y0256P80BFT | Knowles | 1210 | 0 | $ 1.947 | ||
| 1210Y0256P80BFR | Knowles | 1210 | 0 | $ 1.843 | ||
| 1210Y0506P80BFT | Knowles | 1210 | 0 | $ 1.9988 | ||
| 1210Y0636P80BFR | Knowles | 1210 | 0 | $ 1.9448 | ||
| 1210Y0636P80BFT | Knowles | 1210 | 0 | $ 1.9988 | ||
| 1210Y1006P80DCR | Knowles | 1210 | 0 | $ 0.6992 | ||
| 1210J1006P80CAR | Knowles | 1210 | 0 | $ 1.2132 | ||
| 1210J1006P80CFR | Knowles | 1210 | 0 | $ 1.2132 | ||
| 1210Y1006P80BFT | Knowles | 1210 | 0 | $ 1.9788 | ||
| 1210J1006P80BFT | Knowles | 1210 | 0 | $ 1.9572 | ||
| 1210J2006P80DFR | Knowles | 1210 | 0 | $ 1.0527 | ||
| 1210J2006P80BFT | Knowles | 1210 | 0 | $ 2.039 | ||
| 1210Y2006P80BFT | Knowles | 1210 | 0 | $ 2.161 | ||
| 1210Y2006P80BFR | Knowles | 1210 | 0 | $ 2.0451 | ||
| 1210J2506P80BFR | Knowles | 1210 | 0 | $ 1.9834 | ||
| 1210J2506P80DFR | Knowles | 1210 | 0 | $ 1.0527 | ||
| 1210J2506P80BFT | Knowles | 1210 | 0 | $ 2.039 | ||
| 1210Y2506P80BFT | Knowles | 1210 | 0 | $ 2.161 |

