Knowles 1825J2K50470JCR
| Manufacturer | |
| MPN | 1825J2K50470JCR |
| LCSC Part # | C1887373 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 47pF ±5% 2.5kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J2K50470JCR |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0066 | $ 2.01 |
| 200+ | $ 0.7764 | $ 155.28 |
| 500+ | $ 0.7502 | $ 375.10 |
| 1,000+ | $ 0.7363 | $ 736.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2K50470JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y2K50470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y2K50470JCR | Knowles | 1825 | 0 | $ 2.0683 | ||
| 1825J3K00470JCR | Knowles | 1825 | 0 | $ 2.2118 | ||
| 1825Y3K00470JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825Y3K00470JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| 1825J3K00470JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| HV1825A470JXHATHV | VISHAY | 1825 | 0 | $ 0.9773 | ||
| 1825J4K00470JCR | Knowles | 1825 | 0 | $ 0.636 | ||
| 1825Y4K00470JCT | Knowles | 1825 | 0 | $ 0.7054 | ||
| 1825J4K00470JCT | Knowles | 1825 | 0 | $ 0.6868 | ||
| 1825J5K00470JCT | Knowles | 1825 | 0 | $ 0.7271 | ||
| 1825Y5K00470JCR | Knowles | 1825 | 0 | $ 0.6916 | ||
| 1825Y5K00470JCT | Knowles | 1825 | 0 | $ 0.744 | ||
| 1825J6K00470JCT | Knowles | 1825 | 0 | $ 0.7984 | ||
| 1825Y6K00470JCR | Knowles | 1825 | 0 | $ 0.761 | ||
| 1825J6K00470JCR | Knowles | 1825 | 0 | $ 0.7579 | ||
| 1825Y6K00470JCT | Knowles | 1825 | 0 | $ 1.3349 |

