Knowles 1825Y3K00272MXT
| Manufacturer | |
| MPN | 1825Y3K00272MXT |
| LCSC Part # | C1887190 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 2.7nF X7R ±20% 3kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y3K00272MXT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 200+ | $ 0.1998 | $ 39.96 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,000+ | $ 0.1887 | $ 188.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J3K00272MXT | Knowles | 1825 | 0 | $ 0.4127 | ||
| HV1825Y272MXHARHV | VISHAY | 1825 | 0 | $ 0.6247 | ||
| HV1825Y272MXHATHV | VISHAY | 1825 | 0 | $ 0.6232 | ||
| HV1825Y272MXVARHV | VISHAY | 1825 | 0 | $ 1.5818 | ||
| 1825J3K00272KXT | Knowles | 1825 | 0 | $ 0.4269 | ||
| 1825Y3K00272KXT | Knowles | 1825 | 0 | $ 0.5328 | ||
| HV1825Y272KXHARHV | VISHAY | 1825 | 0 | $ 0.5946 | ||
| HV1825Y272KXVARHV | VISHAY | 1825 | 0 | $ 0.7373 | ||
| 1825J3K00272JXT | Knowles | 1825 | 0 | $ 0.509 | ||
| 1825Y3K00272JXT | Knowles | 1825 | 0 | $ 0.612 | ||
| HV1825Y272JXHARHV | VISHAY | 1825 | 0 | $ 0.6818 | ||
| HV1825Y272JXHATHV | VISHAY | 1825 | 0 | $ 0.6791 | ||
| HV1825Y272JXVARHV | VISHAY | 1825 | 0 | $ 0.807 | ||
| HV1825Y272KXHATHV | VISHAY | 1825 | 0 | $ 0.5865 | ||
| HV1825Y272MXVATHV | VISHAY | 1825 | 0 | $ 0.7349 | ||
| HV1825Y272KXVATHV | VISHAY | 1825 | 0 | $ 0.7349 | ||
| HV1825Y272JXVATHV | VISHAY | 1825 | 0 | $ 0.8046 | ||
| 1825Y3K00272MXR | Knowles | 1825 | 0 | $ 1.205 |

