Knowles 1812Y0500183JAT
| Manufacturer | |
| MPN | 1812Y0500183JAT |
| LCSC Part # | C1887175 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18nF ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y0500183JAT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0338 | $ 1.03 |
| 200+ | $ 0.4012 | $ 80.24 |
| 500+ | $ 0.3869 | $ 193.45 |
| 1,000+ | $ 0.379 | $ 379.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C183J5GACTU | KEMET | 1812 | 0 | $ 0.5665 | ||
| 1812Y0500183JET | Knowles | 1812 | 0 | $ 0.4033 | ||
| 1812Y0500183JER | Knowles | 1812 | 0 | $ 1.6871 | ||
| 1812Y0500183JAR | Knowles | 1812 | 0 | $ 1.9296 | ||
| 1812Y0500183JFT | Knowles | 1812 | 0 | $ 0.7833 | ||
| 1812J0500183JFT | Knowles | 1812 | 0 | $ 0.7849 | ||
| 1812Y0500183JXT | Knowles | 1812 | 0 | $ 0.2486 | ||
| 1812Y0500183JXR | Knowles | 1812 | 0 | $ 0.723 | ||
| 1812J0500183JXT | Knowles | 1812 | 0 | $ 0.2168 | ||
| 1812J0500183JCT | Knowles | 1812 | 0 | $ 0.3139 | ||
| 1812Y0500183JCT | Knowles | 1812 | 0 | $ 0.3554 | ||
| VJ1812A183JXAAT | VISHAY | 1812 | 0 | $ 0.4783 | ||
| GA1812A183JXAAR31G | VISHAY | 1812 | 0 | $ 0.1573 | ||
| GA1812A183JXAAT31G | VISHAY | 1812 | 0 | $ 0.1602 | ||
| GA1812A183JBAAR31G | VISHAY | 1812 | 0 | $ 0.2094 | ||
| GA1812A183JBAAT31G | VISHAY | 1812 | 0 | $ 0.2125 | ||
| VJ1812A183JXAAR | VISHAY | 1812 | 0 | $ 0.427 | ||
| VJ1812Y183JBAAT4X | VISHAY | 1812 | 0 | $ 0.482 | ||
| VJ1812A183JBAAT4X | VISHAY | 1812 | 0 | $ 0.6041 | ||
| CC1812JKNPO9BN183 | YAGEO | 1812 | 0 | $ 0.1596 |

