Knowles 0805Y2505P10HQT
| Manufacturer | |
| MPN | 0805Y2505P10HQT |
| LCSC Part # | C1887031 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.1pF 250V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y2505P10HQT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9708 | $ 1.97 |
| 200+ | $ 0.7642 | $ 152.84 |
| 500+ | $ 0.7373 | $ 368.65 |
| 1,000+ | $ 0.723 | $ 723.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GQM2195C2E5R1BB12D | muRata | Similar | 0805 | 2,425 | $ 0.2752 | ||
| GQM2195C2E5R1CB12D | muRata | Similar | 0805 | 2,130 | $ 0.1747 | ||
| QSCT251Q5R1B1GV001E | Johanson Dielectrics | Similar | 0805 | 0 | $ 0.3449 | ||
| QSCT251Q5R1C1GV001E | Johanson Dielectrics | Similar | 0805 | 0 | $ 0.2481 | ||
| QSCT251Q5R1D1GV001E | Johanson Dielectrics | Similar | 0805 | 0 | $ 0.2352 |
5 more alternative parts.View all substitutes

