Knowles 2225Y5K00681JXR
| Manufacturer | |
| MPN | 2225Y5K00681JXR |
| LCSC Part # | C1886974 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 680pF ±5% 5kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y5K00681JXR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8646 | $ 1.86 |
| 200+ | $ 0.7224 | $ 144.48 |
| 500+ | $ 0.6962 | $ 348.10 |
| 1,000+ | $ 0.6838 | $ 683.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J5K00681JXT | Knowles | 2225 | 0 | $ 1.232 | ||
| 2225J5K00681JXR | Knowles | 2225 | 0 | $ 1.1531 | ||
| 2225Y5K00681JXT | Knowles | 2225 | 0 | $ 1.2304 | ||
| HV2225Y681JXMATHV | VISHAY | 2225 | 0 | $ 1.0248 | ||
| HV2225A681JXMATHV | VISHAY | 2225 | 0 | $ 5.5794 | ||
| 2225J6K00681JXT | Knowles | 2225 | 0 | $ 1.232 | ||
| 2225Y6K00681JXT | Knowles | 2225 | 0 | $ 1.2304 | ||
| 2225J5K00681MXR | Knowles | 2225 | 0 | $ 0.8243 | ||
| 2225J5K00681KXR | Knowles | 2225 | 0 | $ 0.9022 | ||
| 2225J5K00681MXT | Knowles | 2225 | 0 | $ 0.8914 |

