Knowles 1210J5000270FFR
| Manufacturer | |
| MPN | 1210J5000270FFR |
| LCSC Part # | C1886755 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 27pF C0G ±1% 500V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J5000270FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9386 | $ 1.94 |
| 200+ | $ 0.7502 | $ 150.04 |
| 500+ | $ 0.7239 | $ 361.95 |
| 1,000+ | $ 0.7116 | $ 711.60 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J5000270FFT | Knowles | 1210 | 0 | $ 1.9927 | ||
| 1210Y5000270FFR | Knowles | 1210 | 0 | $ 1.9958 | ||
| 1210Y5000270FFT | Knowles | 1210 | 0 | $ 2.1087 | ||
| 1210J5000270FAT | Knowles | 1210 | 0 | $ 2.4818 | ||
| 1210J5000270FCT | Knowles | 1210 | 0 | $ 0.9531 | ||
| 1210Y5000270FAT | Knowles | 1210 | 0 | $ 2.4909 | ||
| 1210J6300270FCT | Knowles | 1210 | 0 | $ 0.9531 | ||
| 1210J1K00270FAT | Knowles | 1210 | 0 | $ 2.1864 | ||
| 1210J1K00270FFT | Knowles | 1210 | 0 | $ 2.1864 | ||
| 1210Y1K00270FFR | Knowles | 1210 | 0 | $ 2.1378 | ||
| 1210Y1K00270FFT | Knowles | 1210 | 0 | $ 2.198 | ||
| 1210Y1K00270FAT | Knowles | 1210 | 0 | $ 2.4909 | ||
| 1210J1K00270FCT | Knowles | 1210 | 0 | $ 0.9531 | ||
| 1210Y1K00270FCT | Knowles | 1210 | 0 | $ 1.9591 | ||
| 1210J1K20270FCT | Knowles | 1210 | 0 | $ 0.9531 | ||
| 1210Y1K50270FCT | Knowles | 1210 | 0 | $ 1.1576 | ||
| 1210J1K50270FCT | Knowles | 1210 | 0 | $ 0.9531 | ||
| 1210N270F501CT | Walsin | 1210 | 0 | $ 0.3657 | ||
| VJ1210A270KBEAT4X | VISHAY | 1210 | 0 | $ 0.1981 | ||
| FM32N270J501EMG | PSA | 1210 | 0 | $ 0.1325 |

