Knowles 1210Y2500682GCR
| Manufacturer | |
| MPN | 1210Y2500682GCR |
| LCSC Part # | C1885934 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6.8nF ±2% 250V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y2500682GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8368 | $ 1.84 |
| 200+ | $ 0.7116 | $ 142.32 |
| 500+ | $ 0.6869 | $ 343.45 |
| 1,000+ | $ 0.6745 | $ 674.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2500682GCT | Knowles | 1210 | 0 | $ 0.7455 | ||
| 1210J2500682GCR | Knowles | 1210 | 0 | $ 1.1527 | ||
| 1210J2500682GCT | Knowles | 1210 | 0 | $ 0.7091 | ||
| C1210C682GBGACAUTO | KEMET | 1210 | 0 | $ 0.307 | ||
| GRM32D5C3A682GWA1L | muRata | 1210 | 0 | $ 0.6574 | ||
| GCM32D5C3A682GX01K | muRata | 1210 | 0 | $ 0.6242 | ||
| GCM32D5C3A682GX01L | muRata | 1210 | 0 | $ 0.6843 | ||
| GRM32D5C3A682GWA1K | muRata | 1210 | 0 | $ 0.6242 | ||
| 1210J2500682FCR | Knowles | 1210 | 0 | $ 3.5192 | ||
| 1210Y2500682FCR | Knowles | 1210 | 0 | $ 3.7275 |

