Knowles 1812Y0500183JET
| Manufacturer | |
| MPN | 1812Y0500183JET |
| LCSC Part # | C1885117 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18nF X7R ±5% 50V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y0500183JET |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4033 | $ 0.40 |
| 200+ | $ 0.1561 | $ 31.22 |
| 500+ | $ 0.1506 | $ 75.30 |
| 1,000+ | $ 0.1479 | $ 147.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C183J1RAC7800 | KEMET | 1812 | 0 | $ 0.3508 | ||
| 1812Y0500183JXT | Knowles | 1812 | 0 | $ 0.2486 | ||
| 1812J0500183JXT | Knowles | 1812 | 0 | $ 0.2168 | ||
| 1812Y0630183JXT | Knowles | 1812 | 0 | $ 0.2486 | ||
| 1812J0630183JXT | Knowles | 1812 | 0 | $ 0.2168 | ||
| 1812Y0630183JET | Knowles | 1812 | 0 | $ 0.4033 | ||
| 1812J1000183JDT | Knowles | 1812 | 0 | $ 0.4217 | ||
| 1812J1000183JXT | Knowles | 1812 | 0 | $ 0.2168 | ||
| 1812Y1000183JET | Knowles | 1812 | 0 | $ 0.5011 | ||
| 1812Y1000183JXT | Knowles | 1812 | 0 | $ 0.2486 | ||
| 1812J2000183JXT | Knowles | 1812 | 0 | $ 0.2168 | ||
| 1812Y2000183JXT | Knowles | 1812 | 0 | $ 0.2486 | ||
| 1812Y2000183JET | Knowles | 1812 | 0 | $ 0.5011 | ||
| VJ1812Y183JBAAT4X | VISHAY | 1812 | 0 | $ 0.482 | ||
| VJ1812Y183JBBAT4X | VISHAY | 1812 | 0 | $ 0.482 | ||
| GA1812Y183JXCAT31G | VISHAY | 1812 | 0 | $ 0.1658 | ||
| GA1812Y183JXCAR31G | VISHAY | 1812 | 0 | $ 0.1634 | ||
| GA1812Y183JBCAR31G | VISHAY | 1812 | 0 | $ 0.2209 | ||
| VJ1812Y183JBCAT4X | VISHAY | 1812 | 0 | $ 0.482 | ||
| 1812B183J101CT | Walsin | 1812 | 0 | $ 0.2191 |

