Knowles 2225Y4K00561KCR
| Manufacturer | |
| MPN | 2225Y4K00561KCR |
| LCSC Part # | C1884826 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 560pF C0G ±10% 4kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y4K00561KCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8584 | $ 1.86 |
| 200+ | $ 0.7193 | $ 143.86 |
| 500+ | $ 0.6946 | $ 347.30 |
| 1,000+ | $ 0.6823 | $ 682.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J4K00561KCR | Knowles | 2225 | 0 | $ 1.8535 | ||
| 2225J4K00561JCT | Knowles | 2225 | 0 | $ 0.7674 | ||
| 2225J5K00561JCT | Knowles | 2225 | 0 | $ 0.7674 | ||
| 2225Y4K00561FCT | Knowles | 2225 | 0 | $ 3.2455 | ||
| 2225J4K00561FCT | Knowles | 2225 | 0 | $ 2.7825 | ||
| 2225J4K00561FCR | Knowles | 2225 | 0 | $ 8.0508 | ||
| 2225J5K00561FCR | Knowles | 2225 | 0 | $ 8.9341 | ||
| 2225J5K00561FCT | Knowles | 2225 | 0 | $ 2.7825 | ||
| 2225Y4K00561KCT | Knowles | 2225 | 0 | $ 0.8451 | ||
| 2225Y4K00561KXT | Knowles | 2225 | 0 | $ 0.8976 | ||
| 2225J4K00561KCT | Knowles | 2225 | 0 | $ 0.7516 | ||
| 2225J4K00561KXT | Knowles | 2225 | 0 | $ 0.9355 | ||
| 2225Y5K00561KCT | Knowles | 2225 | 0 | $ 0.8451 | ||
| 2225J5K00561KCT | Knowles | 2225 | 0 | $ 0.7516 | ||
| 2225J5K00561KXR | Knowles | 2225 | 0 | $ 0.9022 | ||
| 2225J5K00561KXT | Knowles | 2225 | 0 | $ 0.9355 | ||
| 2225Y5K00561KXR | Knowles | 2225 | 0 | $ 0.9046 | ||
| 2225Y5K00561KXT | Knowles | 2225 | 0 | $ 0.9339 | ||
| HV2225Y561KXMATHV | VISHAY | 2225 | 0 | $ 0.893 | ||
| 2225J6K00561KXR | Knowles | 2225 | 0 | $ 0.8736 |

