VISHAY MMB02070C4709FB200
| Manufacturer | |
| MPN | MMB02070C4709FB200 |
| LCSC Part # | C1884637 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | RES 47Ω ±1% 1W MELF |
| Datasheet | VISHAY MMB02070C4709FB200 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 47Ω | |
| Voltage Rating | 350V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 47Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 11,445
11,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1256 | $ 0.63 |
| 50+ | $ 0.1041 | $ 5.21 |
| 150+ | $ 0.0933 | $ 14.00 |
| 500+ | $ 0.0853 | $ 42.65 |
| 2,000+ | $ 0.0706 | $ 141.20 |
| 4,000+ | $ 0.0673 | $ 269.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 47Ω | |
| Voltage Rating | 350V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0207 | |
| Power(Watts) | 1W | |
| Resistance | 47Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C1884637 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1MMF10TSS07F4709D | SAE | MELF-0207 | 1,920 | $ 0.0623 | ||
| MMP100FRE47R | YAGEO | MELF-0207 | 4,925 | $ 0.1076 | ||
| SMM02070C4709FBP00 | VISHAY | MELF-0207 | 5 | $ 0.1407 | ||
| CSR0207FTDT0470 | Viking | MELF-0207 | 330 | $ 0.0568 | ||
| MMP100FRF47R | YAGEO | MELF-0207 | 0 | $ 0.1065 |



