muRata CT100LW-HS6-M
| Manufacturer | |
| MPN | CT100LW-HS6-M |
| LCSC Part # | C1883595 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SOT-23-6 Linear, Compass (ICs) RoHS |
| Datasheet | muRata CT100LW-HS6-M |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | SOT-23-6 | |
| Sensitivity | - | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | SOT-23-6 | |
| Sensitivity | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | SOT-23-6 | |
| Sensitivity | - | |
| Features | - | |
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | muRata | |
| Packaging | SOT-23-6 | |
| Sensitivity | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1V~5.5V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Help & FeedbackShow similar products (0) >
C1883595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

