BOURNS SRF4530A-220Y
| Manufacturer | |
| MPN | SRF4530A-220Y |
| LCSC Part # | C1883506 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22uH@100kHz 600mΩ 2 1.2kΩ@10MHz Common Mode Chokes RoHS |
| Datasheet | BOURNS SRF4530A-220Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 22uH@100kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 1.2kΩ@10MHz | |
| Current Rating | 310mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 22uH@100kHz | |
| DC Resistance(DCR) | 600mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 1.2kΩ@10MHz | |
| Current Rating | 310mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction – low radiation
- Bifilar wound
- High temperature
- AEC-Q200 compliant
- RoHS compliant and halogen free
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5301 | $ 0.53 |
| 200+ | $ 0.2059 | $ 41.18 |
| 500+ | $ 0.1994 | $ 99.70 |
| 1,000+ | $ 0.1946 | $ 194.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 22uH@100kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 1.2kΩ@10MHz | |
| Current Rating | 310mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Inductance @ Frequency | 22uH@100kHz | |
| DC Resistance(DCR) | 600mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Impedance @ Frequency | 1.2kΩ@10MHz | |
| Current Rating | 310mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction – low radiation
- Bifilar wound
- High temperature
- AEC-Q200 compliant
- RoHS compliant and halogen free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FACT4532-220-2P-T | cjiang | SMD-4P,4.5x3.2mm | 1,640 | $ 0.4434 | ||
| ACMA4532-220Y | KOHERelec | SMD-4P,4.5x3.2mm | 102 | $1.4389 $1.7986 | ||
| SRF4530A-220YH | BOURNS | - | 0 | $ 0.9532 |

