KEMET C1206C152FCGAC7800
| Manufacturer | |
| MPN | C1206C152FCGAC7800 |
| LCSC Part # | C1883360 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±1% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C152FCGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3965 | $ 0.40 |
| 200+ | $ 0.1535 | $ 30.70 |
| 500+ | $ 0.1481 | $ 74.05 |
| 1,000+ | $ 0.1454 | $ 145.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206C0G152J501NT | AIDE CAPACITOR | 1206 | 1,930 | $ 0.0702 | ||
| CGA1206C0G152J501KT | HRE | 1206 | 610 | $ 0.0607 | ||
| TCC1206COG152J631DT | CCTC | 1206 | 4,280 | $ 0.0367 | ||
| 1206Y5000152FFT | Knowles | 1206 | 0 | $ 1.8815 | ||
| 1206Y5000152FCT | Knowles | 1206 | 0 | $ 0.8637 | ||
| HC1206CG152F501 | Meritek | 1206 | 0 | $ 0.7728 | ||
| GCM31A5C2J152FX01D | muRata | 1206 | 0 | $ 0.4863 | ||
| C1206C152GCGAC7800 | KEMET | 1206 | 0 | $ 0.2343 | ||
| 1206J5000152GCT | Knowles | 1206 | 0 | $ 0.3791 | ||
| 1206Y5000152KAT | Knowles | 1206 | 0 | $ 0.9303 | ||
| 1206J5000152JAT | Knowles | 1206 | 0 | $ 0.9955 | ||
| 1206J5000152KCT | Knowles | 1206 | 0 | $ 0.2115 | ||
| 1206J5000152KAT | Knowles | 1206 | 0 | $ 0.9288 | ||
| HC1206CG152J501 | Meritek | 1206 | 0 | $ 0.1732 | ||
| GCM31A5C2J152JX01J | muRata | 1206 | 0 | $ 0.2568 | ||
| GCM31A5C2J152GX01D | muRata | 1206 | 0 | $ 0.2807 | ||
| GCM31A5C2J152JX01D | muRata | 1206 | 0 | $ 0.0787 | ||
| CL31C152JHH1PNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1976 | ||
| C3216C0G2J152JT000N | TDK | 1206 | 0 | $ 0.0761 | ||
| FM31N152J631EEG | PSA | 1206 | 0 | $ 0.0765 |

