KEMET C0402C150D5GAC7867
| Manufacturer | |
| MPN | C0402C150D5GAC7867 |
| LCSC Part # | C1883269 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 15pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C150D5GAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1367 | $ 0.14 |
| 200+ | $ 0.053 | $ 10.60 |
| 500+ | $ 0.0511 | $ 25.55 |
| 1,000+ | $ 0.0502 | $ 50.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG150J500NT | FH | 0402 | 1,157,100 | $ 0.0042 | ||
| TCC0402COG150J500AT | CCTC | 0402 | 536,000 | $ 0.0027 | ||
| TCC0402COG150K500AT | CCTC | 0402 | 296,500 | $ 0.0013 | ||
| GJM1555C1H150FB01D | muRata | 0402 | 247,650 | $ 0.0239 | ||
| GRM1555C1H150JA01D | muRata | 0402 | 135,100 | $ 0.008 | ||
| CL05C150JB5NNNC | Samsung Electro-Mechanics | 0402 | 130,600 | $ 0.004 | ||
| CGA0402C0G150J500GT | HRE | 0402 | 63,500 | $ 0.0024 | ||
| FCC0402N150J500AT | FOJAN | 0402 | 40,500 | $0.0033 $0.0034 | ||
| 0402CG150F500NT | FH | 0402 | 29,150 | $ 0.0102 | ||
| GJM1555C1H150JB01D | muRata | 0402 | 26,000 | $ 0.0303 | ||
| GRM1555C1H150GA01D | muRata | 0402 | 17,500 | $ 0.0112 | ||
| FN15N150J500PNG | PSA | 0402 | 10,000 | $ 0.0028 | ||
| GRM1555C1H150FA01D | muRata | 0402 | 9,160 | $ 0.0298 | ||
| GCM1555C1H150JA16D | muRata | 0402 | 8,250 | $ 0.0146 | ||
| GJM1555C1H150GB01D | muRata | 0402 | 7,520 | $ 0.0248 | ||
| C0402C150J5GACTU | KEMET | 0402 | 1,850 | $ 0.0118 | ||
| CGA0402C0G150F500GT | HRE | 0402 | 900 | $ 0.0063 | ||
| 04025A150JAT2A | Kyocera AVX | 0402 | 0 | $ 0.0114 | ||
| GRM1555C1H150JA01J | muRata | 0402 | 0 | $ 0.0045 | ||
| CC0402KRNPO9BN150 | YAGEO | 0402 | 0 | $ 0.0023 |

