KEMET C0805C101K4GAC7800
| Manufacturer | |
| MPN | C0805C101K4GAC7800 |
| LCSC Part # | C1883059 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100pF C0G ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C101K4GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0505 | $ 0.05 |
| 200+ | $ 0.0196 | $ 3.92 |
| 500+ | $ 0.0189 | $ 9.45 |
| 1,000+ | $ 0.0186 | $ 18.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C101K5GAC7800 | KEMET | 0805 | 2,550 | $ 0.0179 | ||
| C0805C101K5GACTU | KEMET | 0805 | 1,900 | $ 0.0165 | ||
| VJ0805A101KXACW1BC | VISHAY | 0805 | 680 | $ 0.0331 | ||
| C0805C101K5GACAUTO | KEMET | 0805 | 165 | $ 0.1374 | ||
| C0805C101K3GACTU | KEMET | 0805 | 0 | $ 0.0193 | ||
| C0805C101K3GAC7800 | KEMET | 0805 | 0 | $ 0.0305 | ||
| 0805Y0250101KCT | Knowles | 0805 | 0 | $ 0.1803 | ||
| MA0805CG101K160 | Meritek | 0805 | 0 | $ 0.0187 | ||
| MA0805CG101K250 | Meritek | 0805 | 0 | $ 0.0187 | ||
| VJ0805A101KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A101KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| VJ0805A101KXXPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A101KXXCW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805D101KXXAR | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D101KLXAR | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D101KLXAT | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805D101KLXAJ | VISHAY | 0805 | 0 | $ 0.221 | ||
| VJ0805A101KLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| 0805N101K160CT | Walsin | 0805 | 0 | $ 0.0113 | ||
| 0805N101K250CT | Walsin | 0805 | 0 | $ 0.0113 |

