KEMET C1206C101M1HAC7800
| Manufacturer | |
| MPN | C1206C101M1HAC7800 |
| LCSC Part # | C1883023 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF X8R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C101M1HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0221 | $ 0.02 |
| 200+ | $ 0.0086 | $ 1.72 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0081 | $ 8.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C101M1HACAUTO | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206X101M1HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206X101M1HAC7800 | KEMET | 1206 | 0 | $ 0.1 | ||
| C1206C101K1HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206X101K1HAC7800 | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X101K1HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206C101K1HACAUTO | KEMET | 1206 | 0 | $ 0.0349 | ||
| C1206C101J1HAC7800 | KEMET | 1206 | 0 | $ 0.0201 | ||
| C1206C101J1HACAUTO | KEMET | 1206 | 0 | $ 0.028 | ||
| C1206X101J1HAC7800 | KEMET | 1206 | 0 | $ 0.0382 | ||
| C1206X101J1HACAUTO | KEMET | 1206 | 0 | $ 0.0587 | ||
| C1206C101G1HAC7800 | KEMET | 1206 | 0 | $ 0.0345 | ||
| C1206X101G1HACAUTO | KEMET | 1206 | 0 | $ 0.0655 | ||
| C1206X101G1HAC7800 | KEMET | 1206 | 0 | $ 0.0627 | ||
| C1206C101G1HACAUTO | KEMET | 1206 | 0 | $ 0.0535 | ||
| C1206C101F1HAC7800 | KEMET | 1206 | 0 | $ 0.0881 | ||
| C1206C101F1HACAUTO | KEMET | 1206 | 0 | $ 0.0745 | ||
| C1206X101F1HAC7800 | KEMET | 1206 | 0 | $ 0.1139 | ||
| C1206X101F1HACAUTO | KEMET | 1206 | 0 | $ 0.1209 | ||
| 1206Y1000101MXR | Knowles | 1206 | 0 | $ 0.1517 |

