PANASONIC ERJ-U3RD9760V
| Manufacturer | |
| MPN | ERJ-U3RD9760V |
| LCSC Part # | C1882180 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 976Ω ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-U3RD9760V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 976Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 976Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0341 | $ 0.03 |
| 200+ | $ 0.0132 | $ 2.64 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0125 | $ 12.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 976Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 976Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1JTTD9760D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD9760D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC976R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| CRCW0603976RDHEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| RS73G1JTTD9760D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD9760D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D9760V | PANASONIC | 0603 | 0 | $ 0.0196 | ||
| SG73G1JTTD9760D | KOA | 0603 | 0 | $ 0.1506 | ||
| ERJ-3RBD9760V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JTTD9760D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD9760D | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD9760C | KOA | 0603 | 0 | $ 0.0379 | ||
| RK73G1JRTTD9760C | KOA | 0603 | 0 | $ 0.0508 | ||
| RS73G1JTTD9760C | KOA | 0603 | 0 | $ 0.096 | ||
| RMC1/16K9760DTP | KAMAYA | 0603 | 0 | $ 0.0095 | ||
| ERJ-U03D9760V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D9760V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| CRCW0603976RDKEAP | VISHAY | 0603 | 0 | $ 0.035 | ||
| AC0603DRE07976RL | YAGEO | 0603 | 0 | $ 0.0661 | ||
| RC0603DR-07976RL | YAGEO | 0603 | 0 | $ 0.0256 |

