KEMET T495C226K016ATA1K5
| Manufacturer | |
| MPN | T495C226K016ATA1K5 |
| LCSC Part # | C1881746 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 22uF ±10% 16V Tantalum Capacitors 2312 |
| Datasheet | KEMET T495C226K016ATA1K5 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5927 | $ 0.59 |
| 200+ | $ 0.23 | $ 46.00 |
| 500+ | $ 0.2223 | $ 111.15 |
| 1,000+ | $ 0.2177 | $ 217.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω@100kHz | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491C226K016AT7280 | KEMET | 2312 | 93 | $ 0.7113 | ||
| T491C226K016AT4165 | KEMET | 2312 | 0 | $ 0.2526 | ||
| T491C226K016AT4153 | KEMET | 2312 | 0 | $ 0.2503 | ||
| T491C226K016AT4539 | KEMET | 2312 | 0 | $ 0.2503 | ||
| T491C226K016AT7622 | KEMET | 2312 | 0 | $ 0.255 | ||
| T491C226K016AT4802 | KEMET | 2312 | 0 | $ 0.3577 | ||
| T491C226K016ZG | KEMET | 2312 | 0 | $ 0.7641 | ||
| T491C226K016ATAUTO7027 | KEMET | 2312 | 0 | $ 0.9497 | ||
| T491C226K016AH | KEMET | 2312 | 0 | $ 0.4832 | ||
| T491C226K016AT4100 | KEMET | 2312 | 0 | $ 0.305 | ||
| T491C226K016ATPLP1 | KEMET | 2312 | 0 | $ 0.2373 | ||
| T491C226K016ATAUTO | KEMET | 2312 | 0 | $ 0.3342 | ||
| T491C226K016AT4513 | KEMET | 2312 | 0 | $ 0.2471 | ||
| T491C226K016AH2478 | KEMET | 2312 | 0 | $ 0.5604 | ||
| T491C226K016AT48027027 | KEMET | 2312 | 0 | $ 0.9456 | ||
| T491C226K016AT4818 | KEMET | 2312 | 0 | $ 0.3133 | ||
| T491C226K016AT48027022 | KEMET | 2312 | 0 | $ 0.3826 | ||
| T491C226K016AT4805 | KEMET | 2312 | 0 | $ 0.2914 | ||
| T491C226K016AT48057280 | KEMET | 2312 | 0 | $ 0.3133 | ||
| T491C226K016AT4280 | KEMET | 2312 | 0 | $ 0.2506 |

