PANASONIC EEE-FT1C681AL
| Manufacturer | |
| MPN | EEE-FT1C681AL |
| LCSC Part # | C1881622 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | ±20% 16V 680uF 80mΩ@100kHz SMD,D8xL10.2mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | PANASONIC EEE-FT1C681AL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3667 | $ 0.37 |
| 200+ | $ 0.1419 | $ 28.38 |
| 500+ | $ 0.1369 | $ 68.45 |
| 1,000+ | $ 0.1345 | $ 134.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 680uF | |
| Ripple Current | 850mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 80mΩ@100kHz | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFT1C681AP | PANASONIC | SMD,D8xL10.2mm | 2,607 | $ 0.5773 | ||
| EEEFT1C681GP | PANASONIC | SMD,D8xL10.2mm | 10 | $ 0.934 | ||
| EMZR160ARA681MHA0G | NCC | SMD,D8xL10mm | 1,105 | $ 0.3841 | ||
| EEE-FK1C681SL | PANASONIC | SMD,D8xL10.2mm | 0 | $ 0.3439 | ||
| EEE-FN1C681UL | PANASONIC | SMD,D8xL10.2mm | 0 | $ 0.3075 | ||
| EEE-FT1C681AV | PANASONIC | SMD,D8xL10.5mm | 0 | $ 0.3568 | ||
| UCM1C681MNL1GS | Nichicon | SMD,D8xL10.5mm | 0 | $ 0.4356 | ||
| EEE-FT1C681GV | PANASONIC | SMD,D8xL10.8mm | 0 | $ 0.8925 | ||
| EEV687M016A9PAA | KEMET | SMD,D10xL10.5mm | 0 | $ 0.2578 | ||
| EEEFK1C681AP | PANASONIC | SMD,D10xL10.2mm | 0 | $ 0.5412 |

