LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC EEE-FN0J271UL

Manufacturer
MPN
EEE-FN0J271UL
LCSC Part #
C1881498
Packaging
SMD,D6.3xL5.8mm
Customer #
Key Attributes
±20% 6.3V 270uF 360mΩ@100kHz SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors RoHS
DatasheetPANASONIC EEE-FN0J271UL
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D6.3xL5.8mm
Tolerance±20%
Voltage Rating6.3V
Lifetime2000hrs@105℃
Capacitance270uF
Ripple Current240mA@100kHz
Polarity typePolarized
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)360mΩ@100kHz
Height - Seated (Max)6.1mm
Diameter6.3mm

Features

AI Translation
  • Durability: 105°C 2000 hours
  • Wide voltage range: 6.3V to 100V
  • High capacitance: 20% to 66% higher than FK series
  • AEC-Q200 compliant
  • RoHS compliant