VISHAY RCS080551K0JNEA
| Manufacturer | |
| MPN | RCS080551K0JNEA |
| LCSC Part # | C1881289 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 51kΩ ±5% 400mW 0805 |
| Datasheet | VISHAY RCS080551K0JNEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 51kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 51kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0162 | $ 0.02 |
| 200+ | $ 0.0063 | $ 1.26 |
| 500+ | $ 0.0061 | $ 3.05 |
| 1,000+ | $ 0.006 | $ 6.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 51kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 51kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW080551K0JNEAHP | VISHAY | 0805 | 0 | $ 0.0198 | ||
| AS05W2J0513T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| SG73P2ARTTD513J | KOA | 0805 | 0 | $ 0.0946 | ||
| ERJ-P6WJ513V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J513V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| ERJP06J513V | PANASONIC | 0805 | 0 | $ 0.0203 | ||
| RCS080551K0FKEA | VISHAY | 0805 | 0 | $ 0.0213 | ||
| RPC0805JT51K0-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0651 | ||
| RPC0805JT51K0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| SR0805JR-4751KL | YAGEO | 0805 | 0 | $ 0.0529 | ||
| ERJ-HP6J513V | PANASONIC | 0805 | 0 | $ 0.0293 | ||
| SG73P2ARTTD513G | KOA | 0805 | 0 | $ 0.0896 | ||
| ES0504J0513T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 | ||
| ERJ-P6WF5102V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73P2ARTTD5102D | KOA | 0805 | 0 | $ 0.1233 |

