LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RCS0402560KFKED

Manufacturer
MPN
RCS0402560KFKED
LCSC Part #
C1881102
Packaging
0402
Customer #
Key Attributes
RES 560kΩ ±1% 200mW 0402
DatasheetVISHAY RCS0402560KFKED
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance560kΩ
Power(Watts)200mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃