LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08054K87FKEAHP product image
Images for reference only

VISHAY CRCW08054K87FKEAHP

Manufacturer
MPN
CRCW08054K87FKEAHP
LCSC Part #
C1880882
Packaging
0805
Customer #
Key Attributes
RES 4.87kΩ ±1% 500mW 0805
DatasheetVISHAY CRCW08054K87FKEAHP
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0216$ 0.02
200+$ 0.0084$ 1.68
500+$ 0.0081$ 4.05
1,000+$ 0.008$ 8.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance4.87kΩ
Power(Watts)500mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-P06F4871VPANASONIC08050$ 0.0249
SR0805FR-474K87LYAGEO08050$ 0.4145
ERJ-HP6F4871VPANASONIC08050$ 0.1163
ERJ-P06D4871VPANASONIC08050$ 0.044
ERJ-HP6D4871VPANASONIC08050$ 0.152
SG73P2ARTTD4871FKOA08050$ 0.1024
ERJ-P6WF4871VPANASONIC08050$ 0.0966
SG73G2ATTD4871CKOA08050$ 0.2776
SG73P2ARTTD4871DKOA08050$ 0.1233
RA73F2A4K87BTDFTE Connectivity08050$ 0.8048