ABRACON AMDLA7030Q-1R0MT
| Manufacturer | |
| MPN | AMDLA7030Q-1R0MT |
| LCSC Part # | C1880502 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 11A 7.4mΩ SMD,6.6x7.1mm |
| Datasheet | ABRACON AMDLA7030Q-1R0MT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 11A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.4mΩ | |
| Current - Saturation(Isat) | 13.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.4mΩ | |
| Current - Saturation(Isat) | 13.5A |
Help & FeedbackShow similar products (0) >
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2809 | $ 1.28 |
| 10+ | $ 1.0655 | $ 10.66 |
| 30+ | $ 0.9457 | $ 28.37 |
| 100+ | $ 0.8129 | $ 81.29 |
| 500+ | $ 0.753 | $ 376.50 |
| 1,000+ | $ 0.7255 | $ 725.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 11A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.4mΩ | |
| Current - Saturation(Isat) | 13.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 11A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 7.4mΩ | |
| Current - Saturation(Isat) | 13.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSPMAA063T-1R0M-ANP | PROD Tech | SMD,7.1x6.6mm | 2,080 | $0.0988 $0.1235 | ||
| CMPI0630-1R0M | Ceaiya | SMD,7.1x6.6mm | 2,055 | $0.0770 $0.081 | ||
| MHT0630SG-1R0M H | CND-tek | SMD,7.1x6.6x3mm | 1,020 | $0.0649 $0.0721 | ||
| BCIHP0730SC-1R0M | Bao Cheng | SMD,7.1x6.6mm | 1,000 | $ 0.1743 | ||
| YSPI0630HS-1R0M | YJYCOIN | SMD,7.1x6.6mm | 540 | $0.1021 $0.116 | ||
| ASPI-0630LR-1R0M-T15 | ABRACON | SMD,7.1x6.6mm | 19 | $ 0.6053 | ||
| AMDLA7030S-1R0MT | ABRACON | SMD,7.1x6.6mm | 0 | $ 0.5463 | ||
| TMPA 0603SV-1R0MN-D | TAI-TECH | SMD,7.1x6.6mm | 0 | $ 0.3195 | ||
| SRP7028AA-1R0M | BOURNS | SMD,7.1x6.6mm | 0 | $ 0.8163 | ||
| TMPA0603S-1R0MN-D | TAI-TECH | SMD,7.1x6.6mm | 0 | $ 0.1032 |



