Melexis MLX90395KLW-BBA-001-RE
| Manufacturer | |
| MPN | MLX90395KLW-BBA-001-RE |
| LCSC Part # | C1880486 |
| Packaging | TQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | TQFN-16-EP(3x3) Linear, Compass (ICs) RoHS |
| Datasheet | Melexis MLX90395KLW-BBA-001-RE |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Built-in temperature sensor;CRC check;Multi-function INT pin | |
| Current - Supply | - | |
| Magnetic Sensing Range(X,Y) | ±50mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Magnetic Sensing Range(Z) | ±130mT | |
| Interface Type | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Built-in temperature sensor;CRC check;Multi-function INT pin | |
| Current - Supply | - | |
| Magnetic Sensing Range(X,Y) | ±50mT |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Magnetic Sensing Range(Z) | ±130mT | |
| Interface Type | I2C;SPI |
Introduction
The MLX90395 Triaxis Magnetic Node is a miniature monolithic sensor IC sensitive to the three orthogonal components of the flux density applied to the IC (i.e. BX, BY and BZ) and to temperature. This allows the MLX90395 with the correct magnetic circuit to decode the absolute position of any moving magnet. It enables the design of novel generation of non - contacting position sensors that are frequently required for both automotive and industrial applications.
The MLX90395 selectable measurement data can be read over 12C or SPI bus. The sensor is runtime programmable and offers on - chip temperature compensation of the measured units. The selectable measurement duty cycle enables unsurpassed micro - power functionality. In this respect, the MLX90395 is the first true Software Defined Sensor: one IC, any magnetic sensing application. You define the function.
Features
- Triaxis Hall Technology
- Automotive Grade (AEC - Q100)
- Micro - power with Programmable Duty Cycle
- Selectable Digital Output
- 16 - bit Magnetic (XYZ)
- 16 - bit Supply Voltage (V)
- 14 - bit Temperature (T)
- At runtime programmable modes
- Single Measurement
- Burst Mode up to 2kHz (XYZ)
- Wake - up On Change (WOC) Mode
- Programmable Measurement Range & extended magnetic sensing range option
- On - chip magnetic calibration data allowing off - chip DSP to achieve maximum accuracy
- 8 - bit measurement CRC
- Measurement Counter
- Selectable Bus Protocol – Slave node
- Up to 10MHz SPI or 1MHz I2C
- 48 - bit unique ID Number
- RoHS Compliant & Green Packages
Applications
- HMI Non - Contacting Potentiometer
- Joystick with Push
- Rotary with Push
- Linear (Long Stroke)
- Top - Column Module
- Stalk Position/Function Sensor
- Center Stack
- Shifter Position Sensor
- Multimedia Rotary/Push Selector
- Knobs / Levers
- Body Control
- Door handle & door lock Mirror position
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Built-in temperature sensor;CRC check;Multi-function INT pin | |
| Current - Supply | - | |
| Magnetic Sensing Range(X,Y) | ±50mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Magnetic Sensing Range(Z) | ±130mT | |
| Interface Type | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | TQFN-16-EP(3x3) | |
| Features | Built-in temperature sensor;CRC check;Multi-function INT pin | |
| Current - Supply | - | |
| Magnetic Sensing Range(X,Y) | ±50mT |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output bit | 16bit | |
| Voltage - Supply | 2.6V~3.6V | |
| Magnetic Sensing Range(Z) | ±130mT | |
| Interface Type | I2C;SPI |
Introduction
The MLX90395 Triaxis Magnetic Node is a miniature monolithic sensor IC sensitive to the three orthogonal components of the flux density applied to the IC (i.e. BX, BY and BZ) and to temperature. This allows the MLX90395 with the correct magnetic circuit to decode the absolute position of any moving magnet. It enables the design of novel generation of non - contacting position sensors that are frequently required for both automotive and industrial applications.
The MLX90395 selectable measurement data can be read over 12C or SPI bus. The sensor is runtime programmable and offers on - chip temperature compensation of the measured units. The selectable measurement duty cycle enables unsurpassed micro - power functionality. In this respect, the MLX90395 is the first true Software Defined Sensor: one IC, any magnetic sensing application. You define the function.
Features
- Triaxis Hall Technology
- Automotive Grade (AEC - Q100)
- Micro - power with Programmable Duty Cycle
- Selectable Digital Output
- 16 - bit Magnetic (XYZ)
- 16 - bit Supply Voltage (V)
- 14 - bit Temperature (T)
- At runtime programmable modes
- Single Measurement
- Burst Mode up to 2kHz (XYZ)
- Wake - up On Change (WOC) Mode
- Programmable Measurement Range & extended magnetic sensing range option
- On - chip magnetic calibration data allowing off - chip DSP to achieve maximum accuracy
- 8 - bit measurement CRC
- Measurement Counter
- Selectable Bus Protocol – Slave node
- Up to 10MHz SPI or 1MHz I2C
- 48 - bit unique ID Number
- RoHS Compliant & Green Packages
Applications
- HMI Non - Contacting Potentiometer
- Joystick with Push
- Rotary with Push
- Linear (Long Stroke)
- Top - Column Module
- Stalk Position/Function Sensor
- Center Stack
- Shifter Position Sensor
- Multimedia Rotary/Push Selector
- Knobs / Levers
- Body Control
- Door handle & door lock Mirror position
C1880486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

